text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1E332MHD

VR Series 3300 uF 25 V 85°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Nichicon UVR1E332MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1.98A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$420.00
USD
Quantity
Unit Price
50
$1.07
150
$1.06
250
$1.05
1,000
$1.04
1,500+
$1.02
Product Variant Information section