text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1E472MHD

VR Series 4700uF 25V 85°C Ø16 x 31.5mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Nichicon UVR1E472MHD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 2.45A
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,342
USA:
2,342
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
20
$1.14
50
$1.13
150
$1.12
300
$1.11
1,000+
$1.08
Product Variant Information section