text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1J102MHD1CA

VR Series 63 V 1000 uF 16 x 25 mm LS=7.5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Nichicon UVR1J102MHD1CA - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1300mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
613
USA:
613
2,463
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
13
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10.73
USD
Quantity
Unit Price
50
$0.825
150
$0.805
500
$0.785
1,000
$0.77
2,000+
$0.75
Product Variant Information section