text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR1J221MPD

VR Series 220 uF 63 V 85°C Ø10 x 16 mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Nichicon UVR1J221MPD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 490mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
15,100
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.13
USD
Quantity
Unit Price
125
$0.185
300
$0.182
1,000
$0.177
2,000
$0.175
5,000+
$0.169
Product Variant Information section