text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2A100MED

VR Series 10 uF 100 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR2A100MED - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 100V
Operating Temp-Max: 85°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Features & Applications
Since its founding in 1950, Nichicon has constantly been involved in the development, production, and sales of capacitors, circuit products, and other kinds of electronic components that are essential for many types of electronics.

The UVR series is a general purpose radial leaded aluminum eletrolytic capacitor. It is reduced in size and economically priced. Most sizes are available in standard bulk packaging, but are also available in tape and ammo.

This series voltage ranges from 6.3 to 450 VDC and capacitance ranges from 0.1 to 33,000 microfarads (uf). The tolerance is +/- 20% at 120 Hz, 20’C. The temperature ranges from -40 to +85’C, which allows it to be used in many applications.

The UVR2A100MED is a 100 V 10 uf radial leaded capacitor, with a case size of 6.3 x 11 mm and lead spacing of 2.5 mm. It has an operating temperature of 85’C and tolerance of +/-20 %. The UVR2A100MED comes in bulk packaging.  

For detail technical performance data and usage guidelines, see product data sheet.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
999999
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36,999.96
USD
Quantity
Unit Price
500
$0.0416
1,500
$0.0405
4,000
$0.0396
10,000
$0.0388
25,000+
$0.037
Product Variant Information section