text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2E4R7MPD1TD

VR Series 4.7 uF 250 V Ø8 x 11.5 mm LS-3.5mm 85° Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVR2E4R7MPD1TD - Technical Attributes
Attributes Table
Series: VR
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 250V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 55mA
Lead Spacing: 3.5mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
1,000
$0.21
3,000
$0.205
5,000+
$0.20
Product Variant Information section