text.skipToContent text.skipToNavigation

Manufacturer Part #

UVR2W3R3MPD1TD

UVR Series 450 V 3.3 uF 85'c 10 x 16 mm LS=5mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Nichicon UVR2W3R3MPD1TD - Technical Attributes
Attributes Table
Series: UVR
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 45mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: H  17.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
500
$0.189
1,500
$0.185
2,000
$0.184
5,000
$0.181
7,500+
$0.178
Product Variant Information section