text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY1V222MHD

VY Series 2200 uF 35V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVY1V222MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 2200µF
Rated Voltage: 35V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$272.00
USD
Quantity
Unit Price
30
$0.715
100
$0.695
250
$0.68
500
$0.67
1,500+
$0.64
Product Variant Information section