text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY2A470MPD

VY Series 47uF 100V 105°C Ø8 x 11.5mm LS=3.5mm Radial Aluminum Electrolytic Caps

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Nichicon UVY2A470MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.40
USD
Quantity
Unit Price
200
$0.157
800
$0.153
2,000
$0.15
5,000
$0.148
8,000+
$0.144
Product Variant Information section