text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY2C101MHD

VY Series 100uF 160V 105°C Ø12.5 x 25mm LS=5mm Radial Aluminum Electrolytic Caps

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVY2C101MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 160V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
800
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
100
$0.69
300
$0.675
500
$0.665
1,500
$0.65
2,500+
$0.635
Product Variant Information section