text.skipToContent text.skipToNavigation

Manufacturer Part #

UVY2G470MHD

VY Series 47 uF 400 V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVY2G470MHD - Technical Attributes
Attributes Table
Series: VY
Type: Radial
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 200mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
400
Multiple Of:
50
Total
$700.00
USD
Quantity
Unit Price
50
$1.79
150
$1.76
250
$1.75
500
$1.74
1,000+
$1.71
Product Variant Information section