text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1A102MPD

VZ Series 1000 uF 10V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Nichicon UVZ1A102MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,253
USA:
2,253
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.65
USD
Quantity
Unit Price
150
$0.131
400
$0.128
1,250
$0.126
2,500
$0.124
7,500+
$0.12
Product Variant Information section