text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1E101MED

VZ Series 100 uF 25V 105°C Ø6.3 x 11mm LS=2.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ1E101MED - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 25V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.60
USD
Quantity
Unit Price
400
$0.0461
1,250
$0.0449
3,000
$0.0439
7,500
$0.043
20,000+
$0.041
Product Variant Information section