text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1J102MHD

VZ Series 1000 uF 63V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Nichicon UVZ1J102MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
50
$1.07
150
$1.04
300
$1.03
1,000+
$0.97
Product Variant Information section