text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ1J471MHD

VZ Series 470 uF 63 V 105°C Ø12.5 x 20mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Nichicon UVZ1J471MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 63V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.75
USD
Quantity
Unit Price
50
$0.355
150
$0.345
400
$0.34
1,000
$0.33
2,500+
$0.32
Product Variant Information section