text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2A101MPD

VZ Series 100 uF 100 V 105°C Ø10 x 20mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Nichicon UVZ2A101MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
904
USA:
904
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.75
USD
Quantity
Unit Price
125
$0.174
300
$0.171
1,000
$0.167
2,000
$0.165
5,000+
$0.159
Product Variant Information section