text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2A471MHD

VZ Series 470 uF 100V 105°C Ø16 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Nichicon UVZ2A471MHD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 470µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
119
USA:
119
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
50
$1.04
150
$1.02
300
$0.995
1,000+
$0.95
Product Variant Information section