text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2C330MPD

VZ Series 33 uF 160 V 105°C Ø10 x 20mm LS=5 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ2C330MPD - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 33µF
Rated Voltage: 160V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
200
$0.395
600
$0.385
1,000
$0.38
2,000
$0.375
4,000+
$0.37
Product Variant Information section