text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2V4R7MPD1TD

VZ Series 4.7 uF 350V 105°C Ø10x12.5mm LS=5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ2V4R7MPD1TD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 45mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$570.00
USD
Quantity
Unit Price
500
$0.117
1,500
$0.115
2,500
$0.114
7,500
$0.111
12,500+
$0.109
Product Variant Information section