text.skipToContent text.skipToNavigation

Manufacturer Part #

UVZ2W3R3MPD

VZ Series 10 uF 450 V Ø12.5 x 20 mm LS=5 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UVZ2W3R3MPD - Technical Attributes
Attributes Table
Series: VZ
Type: Radial
Capacitance: 3.3µF
Tolerance (%): ±20%
Rated Voltage: 450V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 31mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  20mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$378.00
USD
Quantity
Unit Price
200
$0.215
600
$0.21
2,000
$0.205
8,000+
$0.199
Product Variant Information section