text.skipToContent text.skipToNavigation

Manufacturer Part #

UWD1H470MCL1GS

WD Series 47 uF 50 V 105°C Ø6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Nichicon UWD1H470MCL1GS - Technical Attributes
Attributes Table
Type: V-Chip
Capacitance: 47µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
Germany:
3,600
900
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$102.60
USD
Quantity
Unit Price
900
$0.114
2,700
$0.112
3,600
$0.111
9,000
$0.109
13,500+
$0.107
Product Variant Information section