text.skipToContent text.skipToNavigation

Manufacturer Part #

UWG1H010MCL1GB

WG Series 1 uF 50 V 105°C Ø4 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWG1H010MCL1GB - Technical Attributes
Attributes Table
Series: WG
Type: V-Chip
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -55°C to +105°C
Ripple Current: 30mA
Impedance:
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.20
USD
Quantity
Unit Price
2,000
$0.0826
4,000
$0.0812
6,000
$0.0803
10,000
$0.0793
20,000+
$0.0771
Product Variant Information section