text.skipToContent text.skipToNavigation

Manufacturer Part #

UWP1H2R2MCL1GB

WP Series 2.2 uF 50 V 85°C Ø5 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Nichicon UWP1H2R2MCL1GB - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
1,000
$0.144
2,000
$0.142
4,000
$0.14
15,000+
$0.136
Product Variant Information section