text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT0J152MNL1GS

WT Series 1500 uF 6.3 V 105°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWT0J152MNL1GS - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 1500µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 310mA
Operating Temp-Max: 105°C
Dimension: L  10mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
8000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,352.00
USD
Quantity
Unit Price
500
$0.176
1,500
$0.172
2,500
$0.171
5,000
$0.169
10,000+
$0.165
Product Variant Information section