text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1C330MCL1GB

WT Series 33 uF 16 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWT1C330MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 40mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$564.00
USD
Quantity
Unit Price
1,000
$0.144
2,000
$0.143
4,000
$0.141
5,000
$0.14
15,000+
$0.137
Product Variant Information section