text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1C470MCL1GB

WT Series 47 uF 16 V 105°C Ø6.3 x 5.4mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Date Code: 2617
Product Specification Section
Nichicon UWT1C470MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 47µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 50mA
Operating Temp-Max: 105°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.70
USD
Quantity
Unit Price
1,000
$0.0907
3,000
$0.0882
4,000
$0.0875
10,000
$0.0855
15,000+
$0.0835