text.skipToContent text.skipToNavigation

Manufacturer Part #

UWT1H6R8MCL1GB

WT Series 6.8 uF 50 V 105°C SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon UWT1H6R8MCL1GB - Technical Attributes
Attributes Table
Series: WT
Type: V-Chip
Capacitance: 6.8µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$95.00
USD
Quantity
Unit Price
1,000
$0.095
3,000
$0.0924
4,000
$0.0917
10,000
$0.0895
15,000+
$0.0874
Product Variant Information section