text.skipToContent text.skipToNavigation

Manufacturer Part #

UWZ1H470MCL1GS

WZ Series 47 uF 50 V 105°C Ø6.3 x 7.7mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Nichicon UWZ1H470MCL1GS - Technical Attributes
Attributes Table
Capacitance: 47µF
Rated Voltage: 50V
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
4,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.30
USD
Quantity
Unit Price
900
$0.137
1,800
$0.135
3,600
$0.134
4,500
$0.133
13,500+
$0.13
Product Variant Information section