text.skipToContent text.skipToNavigation

Manufacturer Part #

UWZ1V101MCQ1GS

UWZ Series 35 V 100 uF 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2145
Product Specification Section
Nichicon UWZ1V101MCQ1GS - Technical Attributes
Attributes Table
Series: UWZ
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 84mA
Operating Temp-Max: 105°C
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,600
USA:
30,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.16
USD
Quantity
Unit Price
900
$0.0724
2,700
$0.0705
4,500
$0.0696
13,500
$0.0677
22,500+
$0.066
Product Variant Information section