text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-221M1VTR-0810S

CAE-S Series 220 uF 35 V SMT Cylindrical Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VE-221M1VTR-0810S - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 220µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$451.50
USD
Quantity
Unit Price
500
$0.0941
1,500
$0.0915
2,500
$0.0903
10,000
$0.0871
15,000+
$0.085
Product Variant Information section