text.skipToContent text.skipToNavigation

Manufacturer Part #

VE-4R7M1HTR-0505S

VE Series 50 v 4.7 uf 85 'c 5x5.3 mm 2k Hours SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE VE-4R7M1HTR-0505S - Technical Attributes
Attributes Table
Series: VE
Type: Can - SMT
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 50V
Operating Temp Range: -40°C to +85°C
Operating Temp-Max: 85°C
Dissipation Factor: 0.1%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$418.00
USD
Quantity
Unit Price
10,000
$0.0418
20,000
$0.0412
30,000
$0.0408
40,000+
$0.0402
Product Variant Information section