Manufacturer Part #
VUJ101M1ETR-0810S
VUJ Series 25 V 100 uF 1000 Hrs @ 150°C ±20% 8x10mm SMT Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge VUJ101M1ETR-0810S - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Tolerance (%): | ±20% |
| Lifetime@Temperature: | 1000 Hrs @ 150°C |
| Operating Temp Range: | -55°C to +150°C |
| Ripple Current: | 110mA |
| Operating Temp-Max: | 150°C |
| Dimension: | L 8.3mm x W 8.3mm x H 10.5mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.0952
1,500
$0.0926
2,500
$0.0913
10,000
$0.0881
15,000+
$0.086
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount