Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
High-reliability SMT aluminum electrolytic capacitors engineered for endurance, thermal stability, and automotive-grade performance.
Surge offers a comprehensive portfolio of surface mount aluminum electrolytic capacitors designed to meet the demanding requirements of automotive electronics. The range includes general purpose and low ESR solutions optimized for power applications, along with advanced solid polymer and hybrid polymer technologies for extended endurance.
With miniaturized footprints as small as 4 mm x 5 mm and high-capacitance options up to 18 mm x 21.5 mm, Surge provides exceptional design flexibility. These SMT aluminum electrolytic capacitors support a wide range of capacitance values, voltages, operating temperatures, and load-life ratings, making them well suited for harsh automotive environments.
Select series are qualified for extreme temperature operation up to +150°C, aligning with AEC-Q200 automotive application requirements where long-term reliability and thermal stability are critical.
About Surge
V-Chip Surface Mount CapacitorsSurface mount, aluminum electrolytic capacitors featuring a wide temperature range, long life and low impedance
The Vertical Chip (V-Chip) series of aluminum electrolytic capacitors from Surge are loaded with high performance characteristics. A wide variety of package sizes are available. Automotive grade parts and antivibration parts are also available.
VUP - 125°C. Up to 3,000 hrs. For automotive applications.
VUJ - 150°C. Highest temp rating. For automotive applications.
VGB - 105°C. Bipolarized. For audio applications.
VZU - Ultra low ESR. Up to 5,000 hrs. For power applications.