Manufacturer Part #
VUX102M1ETR-1313S
VZH Series 25V 1000 uF 2000Hrs @135°C ±20% 12.5x13.5mm SMT Aluminum Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Surge | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Surge VUX102M1ETR-1313S - Technical Attributes
Attributes Table
| Series: | VUX |
| Type: | Can - SMT |
| Capacitance: | 1000µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 135°C |
| Operating Temp Range: | -40°C to +135°C |
| Ripple Current: | 750mA |
| Impedance: | 80mΩ |
| Operating Temp-Max: | 135°C |
| Dimension: | L 13mm x W 13mm x H 14mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
200
$0.335
600
$0.325
3,000
$0.315
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount