text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH101M1ETT-0607S

VZH Series- 100uF 25V 6.3 x 7.7mm 105'C Ultra Low Imp. Plastic Reel Alum. Elect

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Surge VZH101M1ETT-0607S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
1000
Total
$171.30
USD
Quantity
Unit Price
1,000
$0.0587
3,000
$0.0571
5,000
$0.0564
15,000
$0.0549
25,000+
$0.0535
Product Variant Information section