text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH102M1ETR-1313CS

VZH Series 25 v 1000 uf 105'c 12.5x14.2mm 5k Hrs High Vibration SMD Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Surge VZH102M1ETR-1313CS - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 5000
Operating Temp Range: -55°C to +105°C
Ripple Current: 1.1A
Impedance: 60mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.14%
Dimension: L  13mm x W  13mm x H  14mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.00
USD
Quantity
Unit Price
200
$0.75
400
$0.735
800
$0.725
1,000
$0.72
3,000+
$0.70
Product Variant Information section