text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH220M1JTR-0607S

VZH Series 63 v 22 uf 105'c 6.3x7.7mm Low Imp. 2k hrs SMD Aluminum Electrolytic

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Surge VZH220M1JTR-0607S - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -55°C to +105°C
Operating Temp-Max: 105°C
Dissipation Factor: 0.08%
Leakage Current: 3µA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
89,100
USA:
89,100
459,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.59
USD
Quantity
Unit Price
900
$0.0551
2,700
$0.0536
4,500
$0.053
18,000
$0.0512
27,000+
$0.05
Product Variant Information section