text.skipToContent text.skipToNavigation

Manufacturer Part #

VZH331M1VTR-1010CS

VZH Series 35 v 330 uf 105c 10x10mm Low Imp. 5k hrs automotive SMD Electrolytic

ECAD Model:
Mfr. Name: SURGE
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SURGE VZH331M1VTR-1010CS - Technical Attributes
Attributes Table
Series: VZH
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000
Operating Temp Range: -55°C to +105°C
Ripple Current: 850mA
Impedance: 80mΩ
Operating Temp-Max: 105°C
Dissipation Factor: 0.12%
Dimension: L  10.3mm x W  10.3mm x H  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
500
$0.16
1,500
$0.157
2,500
$0.155
5,000
$0.153
10,000+
$0.15
Product Variant Information section