Manufacturer Part #
100SXE15MX
SXE Series 100 v 15 uf 125c 10x8mm LS=5mm Low ESR 1k hrs Oscon Aluminum Polymer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2316 | ||||||||||
Panasonic Industry 100SXE15MX - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Discontinuation Notice: OS-CON Partial SVPD/SVPG/SXE Series We are reaching out to inform you that specific Panasonic Industry part numbers are being discontinued. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued businessLTB: 10/30/2026 LTS: 4/28/2027
Description:After thorough consideration and evaluation, we regret to inform you that we will be discontinuing a few part numbers of Conductive Polymer Aluminium Solid Capacitors (OS-CON).Reason of Discontinuation Decrease in market demand Schedule Last time order: 30/Oct/2026Last shipping date: 28/Apr/2027
Part Status:
Panasonic Industry 100SXE15MX - Technical Attributes
| Type: | Metal Can Radial |
| Capacitance: | 15µF |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 60mΩ |
| Leakage Current: | 75µA |
| Dissipation Factor: | 0.12% |
| Ripple Current: | 630mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | H 8mm x D 10mm |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole