text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEP330M

SEP Series 16 V 330 uF 10 x 13 mm LS=5 mm Radial Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SEP330M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 330µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  13mm x D  10mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
Total
$404.00
USD
Quantity
Unit Price
200
$2.02
400
$2.00
600
$1.99
1,000+
$1.96
Product Variant Information section