text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPC100MW+S

SEPC Series 16 V 100 uF ±20 % 6.3 x 9 mm LS=2.5 mm Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2507
Product Specification Section
Panasonic Industry 16SEPC100MW+S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  9mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$517.50
USD
Quantity
Unit Price
1,500
$0.345
3,000
$0.34
4,500+
$0.335