text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPC100MW+S

SEPC Series 16 V 100 uF ±20 % 6.3 x 9 mm LS=2.5 mm Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 16SEPC100MW+S - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  9mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,770.00
USD
Quantity
Unit Price
1,500+
$1.18