text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPC270M

SEPC Series 16 V 270 uF LS=3.5 mm Radial OS-Con Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SEPC270M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 270µF
Rated Voltage: 16V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.011Ω
Leakage Current: 864µA
Ripple Current: 5000mA
Operating Temp Range: -55°C to +105°C
Dimension: L  12mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.00
USD
Quantity
Unit Price
200
$1.58
400
$1.57
600
$1.56
800
$1.55
1,000+
$1.54
Product Variant Information section