text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPC470M

SEPC Series 16 V 470 uF ±20 % Through Hole Aluminum Polymer Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Panasonic Industry 16SEPC470M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 470µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  13mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$97.00
USD
Quantity
Unit Price
200
$0.485
600
$0.475
800
$0.47
2,000
$0.46
3,000+
$0.455
Product Variant Information section