text.skipToContent text.skipToNavigation

Manufacturer Part #

16SEPF180M

SEPF Series 16 V 180 uF Ø6.3 x 6 mm Radial Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry 16SEPF180M - Technical Attributes
Attributes Table
Type: Metal Can Radial
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  6mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
500
Total
$1,845.00
USD
Quantity
Unit Price
500
$1.25
1,000
$1.24
1,500+
$1.23
Product Variant Information section