Manufacturer Part #
16SVP100M
SVP Series 16 V 100 uF Ø 10 x 8 mm SMT Os-Con Polymer Aluminum Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry 16SVP100M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.035Ω |
| Leakage Current: | 320µA |
| Ripple Current: | 2670mA |
| Operating Temp Range: | -55°C to +105°C |
| Dimension: | L 7.9mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.48
1,000
$0.47
1,500
$0.465
2,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount