Manufacturer Part #
16SVP150M
SVP Series 150 uF 16 V ±20 % 10 x 8 mm SMT Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:RADIAL Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2216 | ||||||||||
Product Specification Section
Panasonic Industry 16SVP150M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 16SVP150M - Technical Attributes
Attributes Table
| Dimension: | L 8mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
500
$0.52
1,000
$0.515
1,500
$0.51
2,000
$0.505
2,500+
$0.495
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
RADIAL
Mounting Method:
Surface Mount