Manufacturer Part #
16SVP180M
SVP Series 16 V 180 uF Ø10 x 7.9 mm OS-Con SMT Polymer Aluminum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1830 | ||||||||||
Product Specification Section
Panasonic Industry 16SVP180M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry 16SVP180M - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 180µF |
| Rated Voltage: | 16V |
| Tolerance (%): | ±20% |
| Dimension: | L 8mm x D 10mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
220
USA:
220
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1
$1.36
5
$1.26
25
$1.16
75
$1.08
200+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
400 per
Mounting Method:
Surface Mount