text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVP180M

SVP Series 16 V 180 uF Ø10 x 7.9 mm OS-Con SMT Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry 16SVP180M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 180µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  8mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
8,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
42 Weeks
Minimum Order:
400
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$254.00
USD
Quantity
Unit Price
400
$0.635
800
$0.625
1,200
$0.62
1,600
$0.615
2,000+
$0.60