text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVPC100M

SVPC Series 16 V 100 uF Ø 6.3 x 5.9 mm Surface Mount Polymer Aluminum Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Panasonic Industry 16SVPC100M - Technical Attributes
Attributes Table
Type: Metal Can SMD
Capacitance: 100µF
Rated Voltage: 16V
Tolerance (%): ±20%
Dimension: L  5.9mm x D  6.3mm
Package Style:  RADIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
2,000
$0.31
3,000
$0.305
5,000+
$0.30
Product Variant Information section